AlteraEN5366QIDC to DC Converter and Switching Regulator Module

Module DC-DC 1-OUT 0.75V to 3.3V 6A 20W 58-Pin QFN EP Cut Tape

Adjust the voltage level of your devices with this step down EN5366QI DC to DC converter from Altera. This converter's single output can produce a current up to 6(Min) A. It only needs a voltage of at least 2.375 V while not exceeding 5.5 V to effectively power your circuit. With an adjustable output that has a voltage of 0.75 to 3.3 V and maximum output power of 20 W, this is power management at its best. This converter is 93 % efficient. It has a switching frequency of 5000(Typ) kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has an operating temperature range of -40 °C to 85 °C.

Total In Stock: 7,700 parts

Regional Inventory: 7,500

This item has been discontinued

    Total$15,220.00Price for 250

    7,500 In stock: Ships in 2 days

    • (250)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2239+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      South Korea
      • In Stock: 7,500 parts
      • Price: $60.88
    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2240+
      Manufacturer Lead Time:
      111 weeks
      Country Of origin:
      Malaysia
      • In Stock: 200 parts
      • Price: $147.46

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.