AlteraEN5336QIDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 3A 10W 44-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 2.375 | |
| 5.5 | |
| 3 | |
| 10 | |
| DC/DC | |
| 0.1 | |
| 5000(Typ) | |
| Yes | |
| 93 | |
| Positive | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 1.85 |
| Package Width | 7.5 |
| Package Length | 10 |
| PCB changed | 44 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 44 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down EN5336QI DC to DC converter from Altera. This converter's single output can produce a current up to 6(Min) A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.375 V and no higher than 5.5 V. This converter is 93 % efficient. It has a switching frequency of 5000(Typ) kHz. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

