SwitchcraftEN3C5FXConnector Circular
Conn Circular SKT 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| 5 | |
| SKT | |
| Solder Cup | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Thermoplastic Polymer | |
| 7.5 | |
| 600VAC | |
| IP66/IP68 | |
| 100 | |
| 5 | |
| 300 | |
| 17.86 | |
| 39.83 | |
| Bulk |
Need a solid cylindrical cable housing connection? Then this mini weathertight EN3C5FX connector from Switchcraft is right for you. It has a straight body orientation. This female connector's 5 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 7.5 A. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder cup termination method. This product is 39.83 mm long with a diameter of 17.86 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

