SwitchcraftEN3C3FXConnector Circular
Conn Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| 1 | |
| 3 | |
| 3 | |
| SKT | |
| Solder Cup | |
| No | |
| Gold | |
| 250V | |
| Bulk |
This mini weathertight EN3C3FX connector from Switchcraft is extremely useful for connecting circular peripherals to your device. It has a female type gender. This female connector has 3 contacts that are plated with gold. It has a straight body orientation. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder cup termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

