SwitchcraftEN3C2F16XConnector Circular
Conn Circular SKT 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| EN3C2F16X | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| 1 | |
| 2 | |
| 2 | |
| SKT | |
| Solder Cup | |
| 16 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Thermoplastic Polymer | |
| 3 | |
| 600VAC | |
| IP68/IP69K | |
| 100 | |
| 5 | |
| 600 | |
| 18 | |
| 55.9 | |
| Bulk |
This EN3C2F16X connector from Switchcraft is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. This female connector's 2 contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. This device has a maximum current rating of 3 A. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder cup termination method. This product is 55.9 mm long with a diameter of 18 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

