SwitchcraftEN3C12F26SXConnector Circular
Conn Circular SKT 12 POS Solder Cup ST Cable Mount 12 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Circular | |
| Cable Mount | |
| Straight | |
| 1 | |
| 12 | |
| 12 | |
| SKT | |
| Solder Cup | |
| 26 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| 3 | |
| IP16/IP18/IP66/IP68 | |
| 100 | |
| 5 | |
| Bayonet Lock | |
| 600 | |
| 18.03 | |
| 55.91 | |
| Bulk |
This weathertight EN3C12F26SX connector from Switchcraft will connect any inputs and outputs to your application. It has a straight body orientation. This female connector's 12 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 3 A. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder cup termination method. This product is 55.91 mm long with a diameter of 18.03 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
