SwitchcraftEN2P6F26Connector Circular
Conn Circular SKT 6 POS Crimp/Solder ST Panel Mount 6 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Panel Mount | |
| Straight | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Crimp|Solder | |
| 26-30 | |
| No | |
| Copper Alloy | |
| Thermoplastic | |
| Black | |
| 3 | |
| 125VDC|125VAC | |
| -40 | |
| 85 | |
| IP68/IP69K | |
| 1000 | |
| 10 | |
| 600 | |
| 25.2 | |
| 18.2 | |
| 18.2 | |
| Bulk |
This input/output EN2P6F26 connector from Switchcraft is perfect for making a solid connection between your cylindrical cable housing. It has a receptacle type gender. This female connector's 6 contacts that are made out of copper alloy. It has a straight body orientation. This device has a maximum current rating of 3 A. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder|crimp termination method. This product is 25.2 mm long, 18.2 mm tall and 18.2 mm deep. This circular connector has an operating temperature of -40 to 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

