SOURIAUEN2997S61005FNConnector Circular
Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-83723 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| 5 | |
| SKT | |
| Crimp | |
| 10-5 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Stainless Steel | |
| Passivated | |
| 7.5 | |
| -65 | |
| 200 | |
| 5000 | |
| 7.3 | |
| 500 | |
| 24.9 | |
| 35.05 |
Use this mil-c-83723 circular EN2997S61005FN connector from Souriau to connect peripherals to your device. Its shell size is 10-5. It has a straight body orientation. This socket type connector's 5 contacts that are made out of copper alloy and plated with gold over nickel. It has a plug type gender. This device has a maximum current rating of 7.5 A. This product is 35.05 mm long with a diameter of 24.9 mm. This circular connector has an operating temperature of -65 to 200 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

