| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Military Standard | MIL-C-83723 |
| Military Standard Series | Series III |
| Type | Circular |
| Gender | RCP |
| Mounting | Flange Mount |
| Body Orientation | Straight |
| Number of Ports | 1 |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Less Contact | Yes |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Shell Material | Aluminium |
| Shell Plating | Nickel |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 200 |
| Insulation Resistance (MOhm) | 5000 |
| Mating Cycle (Cycles) | 250 |
| Product Length (mm) | 20.7 |
| Product Depth (mm) | 20.7 |