TT Electronics / BI TechnologiesEN11-HSM1AF20Mechanical Encoders
Mechanical Encoder Rotary Incremental Flat 0.018N.m Straight Gray Digital Square Wave 20PPR Through Hole PC Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Contacting Encoder | |
| 2 | |
| Rotary | |
| Flat | |
| 20 | |
| PC Pin | |
| 0.018 | |
| 100r/min | |
| 30000 | |
| Digital Square Wave | |
| No | |
| 5VDC | |
| -10 | |
| 70 | |
| Gray | |
| Incremental | |
| Through Hole | |
| Box|Tray | |
| Straight | |
| 6 | |
| 11.7 | |
| 26.6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

