| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.21.00.75 | |
| Automotive | No |
| PPAP | No |
| NPN|PNP | |
| Bipolar Small Signal | |
| Dual | |
| 2 | |
| 50 | |
| 60 | |
| 6 | |
| 0.4@5mA@50mA@NPN|0.5@5mA@50mA@PNP | |
| 0.1 | |
| 120@1mA@6V | |
| 500 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55 |
| Package Width | 1.2 |
| Package Length | 1.6 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-563 |
| 6 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

