Micro Commercial ComponentsEMZ1-TPQ2GP BJT
Trans GP BJT NPN/PNP 50V 0.15A 150mW 6-Pin SOT-563 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| NPN|PNP | |
| Bipolar Small Signal | |
| Dual | |
| 2 | |
| 60 | |
| 50 | |
| 7@NPN|6@PNP | |
| -55 to 150 | |
| 0.4@5mA@50mA@NPN|0.5@5mA@50mA@PNP | |
| 0.15 | |
| 120@1mA@6V | |
| 150 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) |
| Package Width | 1.3(Max) |
| Package Length | 1.7(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-563 |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

