BournsEMS22Q33-D28-LT4Magnetic Encoders
Magnetic Encoder Rotary Incremental Plain 0.004 Straight Quadrature Digital Square Wave Bracket Mount PC Pin 256PPR
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8543.70.45.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Non-Contacting Encoder | |
| 3 | |
| Rotary | |
| Plain | |
| 256 | |
| PC Pin | |
| 6 | |
| 0.004 | |
| 10000r/min | |
| No | |
| Digital Square Wave | |
| 2.97VDC | |
| 3.3VDC | |
| 3.63VDC | |
| -40 | |
| 125 | |
| Quadrature | |
| Incremental | |
| Bracket Mount | |
| Straight | |
| 3.18 | |
| 15.88 | |
| 21.21 | |
| 36.12 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

