25-50% Off
BournsEMS22A50-D16-LT6Magnetic Encoders
Magnetic Encoder Rotary Absolute Plain 0.004 Straight CW Absolute Digital Square Wave Bracket Mount PC Pin 1024PPR
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8543.70.45.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Non-Contacting Encoder | |
| 6 | |
| Rotary | |
| Plain | |
| 1024 | |
| PC Pin | |
| 6 | |
| 0.004 | |
| 10000r/min | |
| No | |
| Digital Square Wave | |
| 4.5VDC | |
| 5VDC | |
| 5.5VDC | |
| -40 | |
| 125 | |
| CW Absolute | |
| Absolute | |
| Bracket Mount | |
| Straight | |
| 3.18 | |
| 15.88 | |
| 21.21 | |
| 36.12 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

