TAIYO YUDENEMK325BJ106MNHTCapacitor Ceramic Multilayer
Cap Ceramic 10uF 16V X5R 20% Pad SMD 1210 85°C Low ESR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 10uF | |
| 20% | |
| 16VDC | |
| Low | |
| X5R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 5 | |
| 3.2 X 2.5 X 1.9 | |
| 1210 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 3.2 | |
| 2.5 | |
| 1.9 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

