TAIYO YUDENEMK325BJ106MN-TCapacitor Ceramic Multilayer
EMK325BJ106MN-T Taiyo Yuden Capacitor Ceramic Multilayer 10uF 16V X5R 20% Pad SMD 1210 85°C T/R - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 10uF | |
| 20% | |
| 16VDC | |
| X5R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3.5 | |
| 3.2 X 2.5 X 1.9 | |
| 1210 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 3.2 | |
| 2.5 | |
| 1.9 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

