STMicroelectronicsEMIF06-MSD02N16ESD Suppressors
ESD Suppressor Diode Array Uni-Dir 3V 16-Pin UQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8548.00.00.00 | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Hex | |
| Uni-Directional | |
| 6 | |
| 3 | |
| 5 | |
| 8 | |
| 0.2 | |
| 1 | |
| 20 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) |
| Package Width | 1.2 |
| Package Length | 3.5 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | UQFN EP |
| 16 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
