| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Dual Common Quad Drain | |
| Enhancement | |
| N | |
| 2 | |
| 20 | |
| ±12 | |
| 6 | |
| 25@4.5V | |
| 6.3@4.5V | |
| 580@10V | |
| 1400 | |
| 2250 | |
| 1020 | |
| 3000 | |
| 310 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 1.7 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | SOT-383FL |
| 8 |
If you need to either amplify or switch between signals in your design, then ON Semiconductor's EMH2407-S-TL-H power MOSFET is for you.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
