| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| P | |
| 1 | |
| 12 | |
| ±10 | |
| 7 | |
| 10000 | |
| 10 | |
| 23@4.5V | |
| 12@4.5V | |
| 1100@6V | |
| 1500 | |
| 105 | |
| 165 | |
| 100 | |
| 11 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 1.7 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | SOT-383FL |
| 8 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
