SamtecEMF-134-01-LM-DConnector Memory Card
Conn PCMCIA SKT 68 POS 1.27mm Solder ST Edge Mount 1A/Contact Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| PCMCIA | |
| SKT | |
| 68 | |
| 2 | |
| 1.27 | |
| Solder | |
| Straight | |
| Tin Over Nickel | |
| 1/Contact | |
| -55 | |
| 125 | |
| 0.83N | |
| Tube | |
| 46.94 | |
| 7.69 | |
| 3.05 | |
| Edge Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

