Microchip TechnologyEMC2105-BP-TRFan Controllers
Fan Control Device with High Frequency PWM Support and Hardware Monitoring Features
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 3.6 | |
| 3 | |
| -40 | |
| 85 | |
| SMBus | |
| 5 | |
| ±2 | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 20 | |
| Lead Shape | No Lead |
The EMC2105-BP-TR stepper motor driver, developed by Microchip Technology, can help you automate different machines such as hydraulic pumps and linear actuators.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

