| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 3.6 | |
| 1 | |
| PWM | |
| -40 | |
| 125 | |
| -55 | |
| 150 | |
| SMBus | |
| 1 | |
| No | |
| ±3|±2 | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3.2(Max) mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
This EMC2101-R-ACZL-TR temperature and humidity sensor developed by Microchip Technology will double up ambient condition reader into one sensor. It has an analog output. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

