| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 3.6 | |
| 1 | |
| PWM | |
| -40 | |
| 125 | |
| -55 | |
| 150 | |
| SMBus | |
| 1 | |
| No | |
| ±3|±2 | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3.2(Max) mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
Ideal for ambient condition devices this EMC2101-ACZL-TR temperature and humidity sensor by Microchip Technology belongs in your design. It has an analog output. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

