Microchip TechnologyEMC1813T-2E/9RTemperature and Humidity Sensors
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 10-Pin VDFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IC | |
| ±1.5°C | |
| Serial (2-Wire, I2C, SMBus) | |
| Digital | |
| 1.62 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 432 | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 2 mm |
| Package Length | 2.5 mm |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | VDFN |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

