Microchip TechnologyEMC1428-7-AP-TR-CB7Temperature and Humidity Sensors

Temp Sensor Digital Serial (2-Wire, SMbus) 16-Pin QFN EP T/R

The EMC1428 is a high accuracy, low cost, System Management Bus (SMBus) temperature sensor. Advanced features such as Resistance Error Correction (REC), Beta Compensation (to CPU diodes requiring the BJT or transistor model) and automatic diode type detection combine to provide a robust solution for complex environmental monitoring applications.

Additionally, the EMC1428 provides a hardware programmable system shutdown feature that is programmed at part power-up via a single TRIP_SET voltage channel that cannot be masked or corrupted through the SMBus.

Each device provides ±1° accuracy for external diode temperatures and ±2°C accuracy for the internal diode temperature. The EMC1428 monitors up to eight temperature channels (up to seven external and one internal).



Features and Benefits

  • •  Hardware Thermal Shutdown
  • •  Triggers dedicated SYS_SHDN# pin
  • •  Hardware configured range 65°C to 127°C in 1°C steps
  • •  Cannot be disabled or modified by software
  • •  Designed to support 45nm, 65nm, and 90nm CPU diodes
  • •  Supports diodes requiring the BJT or transistor model
  • •  Resistance Error Correction (up to 100 Ohms)
  • •  Up to seven External Temperature Monitors
  • •  ±1°C Accuracy (60°C < TDIODE < 100°C)
  • •  0.125°C Resolution
  • •  Supports up to 2.2nF filter capacitor
  • •  Anti-parallel diodes for extra diode support and compact design
  • •  Internal Temperature Monitor
  • •  ±2°C accuracy
  • •  3.3V Supply Voltage
  • •  Available in a 16 pin 4mm x 4mm QFN RoHs Compliant package
  • •  Programmable temperature limits for ALERT#


Applications

  • •  Notebook Computers
  • •  Desktop Computers
  • •  Industrial
  • •  Embedded applications


Featured Articles & Videos



Download Temperature-Sensing Diodes with Remote Thermal Sensors Application Note

Download Remote Thermal Sensing Diode Selection Guide

Download Temperature Sensor Design Guide Brochure




Related Products


Product Description
EMC1428-1-AP-TR Temp Sensor Digital Serial (2-Wire, SMbus) 16-Pin QFN EP T/R
EMC1428-6-AP-TR Temp Sensor Digital Serial (2-Wire, SMbus) 16-Pin QFN EP T/R
EMC1428-7-AP-TR Temp Sensor Digital Serial (2-Wire, SMbus) 16-Pin QFN EP T/R
EMC1428-7-AP-TR-CB7 Temp Sensor Digital Serial (2-Wire, SMbus) 16-Pin QFN EP T/R

Import TariffMay apply to this part

817 parts: Ships tomorrow

    Total$1.47Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1648+
      Manufacturer Lead Time:
      17 weeks
      Minimum Of :
      1
      Maximum Of:
      817
      Country Of origin:
      China
         
      • Price: $1.468
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1648+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      China
      • In Stock: 817 parts
      • Price: $1.468

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.