Microchip TechnologyEMC1428-6-AP-TRTemperature and Humidity Sensors
Temp Sensor Digital Serial (2-Wire, SMbus) 16-Pin QFN EP T/R
The EMC1428 is a high accuracy, low cost, System Management Bus (SMBus) temperature sensor. Advanced features such as Resistance Error Correction (REC), Beta Compensation (to CPU diodes requiring the BJT or transistor model) and automatic diode type detection combine to provide a robust solution for complex environmental monitoring applications.
Additionally, the EMC1428 provides a hardware programmable system shutdown feature that is programmed at part power-up via a single TRIP_SET voltage channel that cannot be masked or corrupted through the SMBus.
Each device provides ±1° accuracy for external diode temperatures and ±2°C accuracy for the internal diode temperature. The EMC1428 monitors up to eight temperature channels (up to seven external and one internal).
Features and Benefits
- • Hardware Thermal Shutdown
- • Triggers dedicated SYS_SHDN# pin
- • Hardware configured range 65°C to 127°C in 1°C steps
- • Cannot be disabled or modified by software
- • Designed to support 45nm, 65nm, and 90nm CPU diodes
- • Supports diodes requiring the BJT or transistor model
- • Resistance Error Correction (up to 100 Ohms)
- • Up to seven External Temperature Monitors
- • ±1°C Accuracy (60°C < TDIODE < 100°C)
- • 0.125°C Resolution
- • Supports up to 2.2nF filter capacitor
- • Anti-parallel diodes for extra diode support and compact design
- • Internal Temperature Monitor
- • ±2°C accuracy
- • 3.3V Supply Voltage
- • Available in a 16 pin 4mm x 4mm QFN RoHs Compliant package
- • Programmable temperature limits for ALERT#
Applications
- • Notebook Computers
- • Desktop Computers
- • Industrial
- • Embedded applications
Featured Articles & Videos
Download Temperature-Sensing Diodes with Remote Thermal Sensors Application Note
Download Remote Thermal Sensing Diode Selection Guide
Download Temperature Sensor Design Guide Brochure
Related Products
| Product | Description |
| EMC1428-1-AP-TR | Temp Sensor Digital Serial (2-Wire, SMbus) 16-Pin QFN EP T/R |
| EMC1428-6-AP-TR | Temp Sensor Digital Serial (2-Wire, SMbus) 16-Pin QFN EP T/R |
| EMC1428-7-AP-TR | Temp Sensor Digital Serial (2-Wire, SMbus) 16-Pin QFN EP T/R |
| EMC1428-7-AP-TR-CB7 | Temp Sensor Digital Serial (2-Wire, SMbus) 16-Pin QFN EP T/R |
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| IC | |
| ±0.25°C/±0.5°C | |
| Serial (2-Wire, SMbus) | |
| Digital | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 1200 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

