| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Type | Battery Balancer|Battery Monitoring |
| Battery Type | Li-Ion |
| Maximum Supply Current (mA) | 0.1(Typ)|0.135(Typ) |
| Minimum Operating Supply Voltage (V) | 4.5|10.8 |
| Maximum Operating Supply Voltage (V) | 5.5|13.2 |
| Output Current (mA) | 4 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| Pin Count | 48 |
| Lead Shape | No Lead |