Silicon LabsEM3588-MLR-AN-C
802.15.4/ZigBee SOC 2500MHz 12000Kbps 33-Pin SMD Module
| Compliant | |
| 5A992C | |
| Obsolete | |
| 8542.31.00.70 | |
| Automotive | No |
| PPAP | No |
| Module | |
| OQPSK | |
| 64 | |
| 512 | |
| 12000 | |
| 2400 | |
| 2500 | |
| -102dBm | |
| 802.15.4/ZigBee | |
| GPIO/SPI/UART/USB/JTAG | |
| 8dBm(Typ) | |
| 2.1 | |
| 3.6 | |
| Microprocessor | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Width | 22 |
| Package Length | 37.5 |
| PCB changed | 33 |
| Supplier Package | SMD Module |
| 33 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

