Silicon LabsEM341-RTRApplication Processors and SOCs
RF4CE Remote, SoC, 128 kB flash, 12 kB RAM
| Compliant | |
| 5A992C | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| EM341 | |
| ARM Cortex M3 | |
| 24 | |
| Flash | |
| 32 | |
| 128KB | |
| 12KB | |
| System-On-Chip | |
| Microprocessor | |
| -40 | |
| 85 | |
| I2C/SPI/UART | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| ARM | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.82 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 48 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

