EatonEM291902Connector Terminal Blocks
Conn Terminal Block 2 POS 9.52mm Solder ST Thru-Hole 30A
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 2 | |
| 9.52 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| 30 | |
| 600V | |
| -40 | |
| 105 | |
| 19.04 | |
| 12.5 | |
| 21.7 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
