EatonEM274210HConnector Terminal Blocks
Conn Terminal Block 10 POS 2.54mm Solder RA Thru-Hole 6A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 10 | |
| 2.54 | |
| 1 | |
| 10 | |
| Solder | |
| Right Angle | |
| 6 | |
| 63V | |
| -40 | |
| 105 | |
| 30.94 | |
| 12.6 | |
| 14 | |
| Through Hole |
Joining multiple circuits is easy with this EM274210H PCB terminal block from Eaton. It has a right angle body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 6 A. It uses the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
