Silicon LabsEM260-RTR
802.15.4/ZigBee Microcontroller/Microprocessor 2500MHz 40-Pin QFN EP T/R
| Compliant | |
| 5A992c. | |
| Obsolete | |
| EM260-RTR | |
| Automotive | No |
| PPAP | No |
| IC | |
| 2400 | |
| 2500 | |
| -99dBm | |
| 802.15.4/ZigBee | |
| SPI/UART | |
| 2.5dBm(Typ) | |
| 1.7 | |
| 1.8 | |
| 1.9 | |
| Microcontroller/Microprocessor | |
| ZIGBEE and 802.15.4 Network Processor | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.82 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 40 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

