Top Purchased
EatonEM256502HConnector Terminal Blocks
Conn Terminal Block SKT 2 POS 5.08mm RA Cable Mount 16A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| SKT | |
| 2 | |
| 5.08 | |
| 1 | |
| 2 | |
| Right Angle | |
| 16 | |
| 300V | |
| -40 | |
| 105 | |
| 10.16 | |
| 18.3 | |
| 14.5 | |
| Cable Mount |
Keep your connections strong with this euro-mag terminal blocks EM256502H PCB terminal block from Eaton utilizing clamps and screws. This SKT connector's 2 contacts that are made out of brass/steel and plated with tin/zinc. It has a socket type gender. Its pitch is 5.08 mm. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 300 V. EM256502H is housed in thermoplastic. This device has a maximum current rating of 16 A. This quick disconnect terminal has an operating temperature of -40 to 105 °C. Its wire is 12-26 AWG. This product is 10.16 mm long, 14.5 mm tall and 18.3 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

