BournsEM14A0D-C24-L008NOptical Encoders
Optical Encoder Rotary Incremental Flat 0.011N.m Straight Digital Square Wave Through Hole PC Pin 2CPR
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8543.70.45.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 2 | |
| Rotary | |
| Flat | |
| 8 | |
| PC Pin | |
| 0.011 | |
| 120r/min | |
| No | |
| 1000000 | |
| Digital Square Wave | |
| 4.75VDC | |
| 5VDC | |
| 5.25VDC | |
| -40 | |
| 70 | |
| Quadrature | |
| Incremental | |
| Through Hole | |
| 50G | |
| Tube | |
| Straight | |
| 6.35 | |
| 14.76 | |
| 14.25 | |
| 29.08 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

