Everspin TechnologiesEM064LXQADG13CS1RMRAM
MRAM 64Mbit Serial-xSPI Interface 1.8V 8-Pin DFN EP
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 64M | |
| >=8M | |
| 16Mx4 | |
| 4 | |
| 7 | |
| Serial-xSPI | |
| 1.65 | |
| 1.8 | |
| 2 | |
| 206 | |
| 0 | |
| 70 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 8 |
| Package Length | 6 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
