Everspin TechnologiesEM064LXQAB313IS1RMRAM
MRAM 64Mbit Serial-xSPI Interface 1.8V 24-Pin TBGA
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 64M | |
| >=8M | |
| 16Mx4 | |
| 4 | |
| 7 | |
| Serial-xSPI | |
| 1.65 | |
| 1.8 | |
| 2 | |
| 206 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.8 |
| Package Width | 6 |
| Package Length | 8 |
| PCB changed | 24 |
| Standard Package Name | BGA |
| Supplier Package | TBGA |
| 24 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
