CHEMI-CONELXZ350ELL332MM35SCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 3300uF 35V 20% (18 X 35mm) Radial 7.5mm 3.68A 8000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 3300uF | |
| 20% | |
| 35VDC | |
| Very Low | |
| 0.016@20°C@100kHz|0.032@-10°C@100kHz | |
| 3.68 | |
| 1155@2Min | |
| 8000 | |
| Polar | |
| Solvent Resistant|Very Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 35 | |
| -55 | |
| 105 | |
| Bulk | |
| 18 | |
| 35 | |
| 0.8 | |
| 0.5 | |
| 1.5 |
The pure aluminum anode on the electrolytic ELXZ350ELL332MM35S electrolytic capacitor, designed from United Chemi-con, is the solution to your signal filtering needs. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The ELXZ350ELL332MM35S aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its leakage current is 1155@2Min μA. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its capacitance value is 3300uF. This product is 35 mm tall with a diameter of 18 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

