CHEMI-CONELXZ100ELL331MF15DCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 330uF 10V 20% (6.3 X 15mm) Radial 2.5mm 0.4A 2000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| 3A999c. | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 330uF | |
| 20% | |
| 10VDC | |
| Low | |
| 0.4 | |
| 33@2Min | |
| 2000 | |
| Polar | |
| Solvent Resistant|Very Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 15 | |
| -55 | |
| 105 | |
| Bulk | |
| 6.3 | |
| 15 | |
| 0.5 |
By implementing this electrolytic ELXZ100ELL331MF15D aluminum capacitor from United Chemi-con in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its capacitance value is 330uF. This product is 15 mm tall with a diameter of 6.3 mm. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. Its leakage current is 3@2Min μA. The ELXZ100ELL331MF15D aluminum electrolytic capacitor has a radial termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

