CHEMI-CONELXY500ETD331MK20SCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 330uF 50V 20% (12.5 X 20mm) Radial 5mm 1.19A 7000h 105°C Automotive Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 330uF | |
| 20% | |
| 50VDC | |
| Low | |
| 0.059@20°C@100kHz|0.12@-10°C@100kHz | |
| 1.19 | |
| 165@2Min | |
| 7000 | |
| Polar | |
| Low Impedance|Solvent Resistant | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 20 | |
| -55 | |
| 105 | |
| Ammo | |
| 12.5 | |
| 20 | |
| 0.6 | |
| 0.5 | |
| 1.5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

