CHEMI-CONELXY500ETC560MF15DCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 56uF 50V 20% (6.3 X 15mm) Radial 5mm 0.31A 2000h 105°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 56uF | |
| 20% | |
| 50VDC | |
| Low | |
| 0.34@20°C@100kHz|0.68@-10°C@100kHz | |
| 0.31 | |
| 28@2Min | |
| 2000 | |
| Polar | |
| Low Impedance|Solvent Resistant|High Reliability | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead and Form | |
| 6.3 X 15 | |
| -55 | |
| 105 | |
| Ammo | |
| 6.3 | |
| 15 | |
| 0.5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

