CHEMI-CONELXY350ELL391MJ25SCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 390uF 35V 20% (10 X 25mm) Radial 5mm 1.26A 5000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 390uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.052@20°C@100kHz|0.11@-10°C@100kHz | |
| 1.26 | |
| 136.5@2Min | |
| 5000 | |
| Polar | |
| High Reliability|Low Impedance|Solvent Resistant | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 25 | |
| -55 | |
| 105 | |
| Bulk | |
| 10 | |
| 25 | |
| 0.6 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic ELXY350ELL391MJ25S aluminum capacitor from United Chemi-con is the one for you! It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 136.5@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 25 mm tall with a diameter of 10 mm. It has a tolerance of 20%. Its capacitance value is 390uF. The ELXY350ELL391MJ25S aluminum electrolytic capacitor has a radial termination style.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

