CHEMI-CONELXY350ELL122ML25SCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 1200uF 35V 20% (16 X 25mm) Radial 7.5mm 2.07A 8000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1200uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.028@20°C@100kHz|0.056@-10°C@100kHz | |
| 2.07 | |
| 420@2Min | |
| 8000 | |
| Polar | |
| High Reliability|Low Impedance|Solvent Resistant | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 25 | |
| -55 | |
| 105 | |
| Bulk | |
| 16 | |
| 25 | |
| 0.8 |
Manufactured from United Chemi-con, this electrolytic ELXY350ELL122ML25S aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The ELXY350ELL122ML25S aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its leakage current is 420@2Min μA. It has a tolerance of 20%. This product is 25 mm tall with a diameter of 16 mm. Its capacitance value is 1200uF.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

