CHEMI-CONELXY250ETC121MF15DCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 120uF 25V 20% (6.3 X 15mm) Radial 5mm 0.39A 2000h 105°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 120uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.25@20°C@100kHz|0.5@-10°C@100kHz | |
| 0.39 | |
| 30@2Min | |
| 2000 | |
| Polar | |
| High Reliability|Low Impedance|Solvent Resistant | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead and Form | |
| 6.3 X 15 | |
| -55 | |
| 105 | |
| Ammo | |
| 6.3 | |
| 15 | |
| 0.5 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

