CHEMI-CONELXY250ELL561MJ25SCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 560uF 25V 20% (10 X 25mm) Radial 5mm 1.26A 5000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 560uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.052@20°C@100kHz|0.11@-10°C@100kHz | |
| 1.26 | |
| 140@2Min | |
| 5000 | |
| Polar | |
| High Reliability|Low Impedance|Solvent Resistant | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 25 | |
| -55 | |
| 105 | |
| Bulk | |
| 10 | |
| 25 | |
| 0.6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

