CHEMI-CONELXS3B1VSN221MQ25SCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 220uF 315V 20% (25.4 X 25mm) Snap-In 10mm 1.1A 5000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 315VDC | |
| 1.1 | |
| 789.75@5Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25.4 X 25 | |
| -25 | |
| 105 | |
| 25.4 | |
| 25 | |
| 1 |
This electrolytic ELXS3B1VSN221MQ25S aluminum capacitor from United Chemi-con combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 315 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The ELXS3B1VSN221MQ25S aluminum electrolytic capacitor has a snap-in termination style. Its capacitance value is 220uF. This part has a lead diameter of 1 mm and a pitch of 10 mm. This product is 25 mm tall with a diameter of 25.4 mm. It has a tolerance of 20%. Its leakage current is 789.75@5Min μA.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

