AmphenolELXP081G0Connector Terminal Blocks
Conn Terminal Block F 8 POS 3.5mm Screw RA Cable Mount 12A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 8 | |
| 3.5 | |
| 1 | |
| 8 | |
| Screw | |
| Right Angle | |
| 12 | |
| 300V | |
| 1000 | |
| 125 | |
| 28 | |
| 15.36 | |
| 12.01 | |
| Green | |
| Cable Mount |
This ELXP081G0 PCB terminal block from Amphenol will join multiple circuits by connecting to the bare wire. This F connector's 8 contacts that are made out of copper alloy and plated with tin/nickel. It has a female type gender. This is a 1-row connector. It has a maximum voltage rating of 300 V. Its pitch is 3.5 mm. It has a right angle body orientation. This device has a maximum current rating of 12 A. ELXP081G0 is housed in polyamide. Its wire is 16-28 AWG. It uses the screw termination method. This product is 28 mm long, 12.01 mm tall and 15.36 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

