All Sensors CorporationELVH-M611A-HAND-I-PAA5Board Mount Pressure Sensors
Board Mount Pressure Sensor 0.6bar to 1.1bar Absolute 8-Pin DIP Module
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Absolute | |
| 0.6bar to 1.1bar | |
| 5171mbar | |
| 20 to 100 | |
| ±0.25 | |
| 1 | |
| 4.5V | |
| 2.7 | |
| 5 | |
| 5.5 | |
| 3.5 | |
| -20 | |
| 85 | |
| Industrial | |
| Air|Gas | |
| Mounting | Through Hole |
| Package Height | 14.19 |
| Package Width | 12.8 |
| Package Length | 9.9 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

