All Sensors CorporationELVH-M160D-HRRD-C-N2A5Board Mount Pressure Sensors
Board Mount Pressure Sensor -0.16bar to 0.16bar Differential 8-Pin DIP Module
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Differential | |
| -0.16bar to 0.16bar | |
| ±0.25 | |
| 0.46 | |
| 4.5V | |
| 2.7 | |
| 5 | |
| 5.5 | |
| 4.6 | |
| 0 | |
| 50 | |
| Gas|Air | |
| Mounting | Through Hole |
| Package Height | 6.16 |
| Package Width | 12.8 |
| Package Length | 12.83 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 8 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

