All Sensors CorporationELVH-L01D-HRRD-C-N2A4Board Mount Pressure Sensors
Board Mount Pressure Sensor -1inH2O to 1inH2O Differential 8-Pin DIP Module
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Differential | |
| -1inH2O to 1inH2O | |
| 415inH2O | |
| <20 | |
| ±0.25 | |
| 0.46 | |
| 2.7V | |
| 2.7 | |
| 3.3 | |
| 5.5 | |
| 3.9 | |
| 0 | |
| 50 | |
| Air|Gas | |
| Mounting | Through Hole |
| Package Height | 6.16 |
| Package Width | 12.8 |
| Package Length | 12.83 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 8 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

