All Sensors CorporationELVH-030G-HAND-C-PSA4Board Mount Pressure Sensors
Board Mount Pressure Sensor 0psi to 30psi Gage 8-Pin DIP Module
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.80.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Gage | |
| 0psi to 30psi | |
| 250psi | |
| 100 to 500 | |
| ±0.25 | |
| 0.46 | |
| 2.7V | |
| 2.7 | |
| 3.3 | |
| 5.5 | |
| 3.9 | |
| 0 | |
| 50 | |
| Air|Gas | |
| Mounting | Through Hole |
| Package Height | 14.19 |
| Package Width | 12.8 |
| Package Length | 9.9 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

